
331061603010 | |
|---|---|
DigiKey Part Number | 732-4250-2-ND - Tape & Reel (TR) 732-4250-1-ND - Cut Tape (CT) 732-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331061603010 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331061603010 Models |
Category | Height 0.394" (10.00mm) |
Manufacturer Würth Elektronik | Material Beryllium Copper |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -40°C ~ 100°C |
Width 0.118" (3.00mm) | Storage/Refrigeration Temperature -4°F ~ 212°F (- 40°C ~ 100°C) |
Length 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.13.63100 | kr.136.31 |
| 50 | kr.12.48980 | kr.624.49 |
| 100 | kr.11.92550 | kr.1,192.55 |
| 250 | kr.11.06964 | kr.2,767.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.22008 | kr.5,110.04 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |




