
331031321515 | |
|---|---|
DigiKey Part Number | 732-4247-2-ND - Tape & Reel (TR) 732-4247-1-ND - Cut Tape (CT) 732-4247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331031321515 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331031321515 Models |
Category | Height 0.059" (1.50mm) |
Manufacturer Würth Elektronik | Material Beryllium Copper |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -40°C ~ 100°C |
Width 0.059" (1.50mm) | Storage/Refrigeration Temperature -4°F ~ 212°F (- 40°C ~ 100°C) |
Length 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.6.17500 | kr.61.75 |
| 50 | kr.5.66160 | kr.283.08 |
| 100 | kr.5.40800 | kr.540.80 |
| 500 | kr.5.02128 | kr.2,510.64 |
| 1.000 | kr.4.62820 | kr.4,628.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.62821 | kr.20,826.94 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



