
3021001 | |
|---|---|
DigiKey Part Number | 732-3116-ND |
Manufacturer | |
Manufacturer Product Number | 3021001 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3021001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.394" (10.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.50000 | kr.70.50 |
| 5 | kr.68.61600 | kr.343.08 |
| 10 | kr.62.40400 | kr.624.04 |
| 20 | kr.57.70150 | kr.1,154.03 |
| 50 | kr.54.56700 | kr.2,728.35 |
| Unit Price without VAT: | kr.70.50000 |
|---|---|
| Unit Price with VAT: | kr.88.12500 |







