
3020903 | |
---|---|
DigiKey Part Number | 732-10234-ND |
Manufacturer | |
Manufacturer Product Number | 3020903 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3020903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.354" (9.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.77000 | kr.56.77 |
10 | kr.54.14400 | kr.541.44 |
25 | kr.49.01880 | kr.1,225.47 |
50 | kr.46.42560 | kr.2,321.28 |
100 | kr.41.24160 | kr.4,124.16 |
Unit Price without VAT: | kr.56.77000 |
---|---|
Unit Price with VAT: | kr.70.96250 |