
3020707 | |
|---|---|
DigiKey Part Number | 732-3111-ND |
Manufacturer | |
Manufacturer Product Number | 3020707 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3020707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.276" (7.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.276" (7.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.76000 | kr.76.76 |
| 5 | kr.74.71600 | kr.373.58 |
| 10 | kr.67.91900 | kr.679.19 |
| 20 | kr.62.81000 | kr.1,256.20 |
| 50 | kr.59.44320 | kr.2,972.16 |
| Unit Price without VAT: | kr.76.76000 |
|---|---|
| Unit Price with VAT: | kr.95.95000 |


