
3020702 | |
|---|---|
DigiKey Part Number | 732-3110-ND |
Manufacturer | |
Manufacturer Product Number | 3020702 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3020702 Models |
Category | Length 39.370" (1.00m) |
Manufacturer Würth Elektronik | Height 0.079" (2.00mm) |
Series | Material Polyurethane Foam, Rayon Paper |
Packaging Bulk | Attachment Method Non-Conductive Adhesive |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fabric Over Foam | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 12 Months |
Width 0.276" (7.00mm) | Storage/Refrigeration Temperature -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.54000 | kr.73.54 |
| 5 | kr.71.57800 | kr.357.89 |
| 10 | kr.65.11200 | kr.651.12 |
| 20 | kr.60.23000 | kr.1,204.60 |
| 50 | kr.56.93320 | kr.2,846.66 |
| Unit Price without VAT: | kr.73.54000 |
|---|---|
| Unit Price with VAT: | kr.91.92500 |

