30133xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013308A

DigiKey Part Number
732-10206-ND
Manufacturer
Manufacturer Product Number
3013308A
Description
RF SHIELD TAPE 108.268'X0.315"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Aluminum Foil Conductive, Single Sided 0.315" (8.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.315" (8.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.391.45000kr.391.45
5kr.346.55800kr.1,732.79
10kr.311.90300kr.3,119.03
20kr.285.89650kr.5,717.93
Manufacturers Standard Package
Unit Price without VAT:kr.391.45000
Unit Price with VAT:kr.489.31250