


2617011022000 | |
|---|---|
DigiKey Part Number | 732-2617011022000TR-ND - Tape & Reel (TR) 732-2617011022000CT-ND - Cut Tape (CT) 732-2617011022000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2617011022000 |
Description | ORTHOSIE-I RADIO MODULE 2.4GHZ M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2617011022000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 13.4dBm | |
Sensitivity | -89dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 400kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 81mA ~ 82mA | |
Current - Transmitting | 161mA ~ 167mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.01000 | kr.59.01 |
| 10 | kr.53.56800 | kr.535.68 |
| 50 | kr.52.68480 | kr.2,634.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.47.04000 | kr.23,520.00 |
| Unit Price without VAT: | kr.59.01000 |
|---|---|
| Unit Price with VAT: | kr.73.76250 |

