
2612011022000 | |
|---|---|
DigiKey Part Number | 732-2612011022000TR-ND - Tape & Reel (TR) 732-2612011022000CT-ND - Cut Tape (CT) 732-2612011022000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2612011022000 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2612011022000 Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces ADC, I2C, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52805 |
Part Status Active | Memory Size 192kB Flash, 24kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 6.1mA ~ 6.8mA |
Protocol | Current - Transmitting 8mA ~ 9.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| 10 | kr.59.27900 | kr.592.79 |
| 50 | kr.58.68560 | kr.2,934.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.51.41942 | kr.25,709.71 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |

