MFR Recommended

2611129024021 | |
|---|---|
DigiKey Part Number | 732-2611129024021-ND |
Manufacturer | |
Manufacturer Product Number | 2611129024021 |
Description | SETEBOS-I MINI EV-BOARD |
Customer Reference | |
Detailed Description | Setebos-I Setebos-I Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Würth Elektronik | Contents Board(s) |
Series | Utilized IC / Part Setebos-I |
Packaging Bag | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2611149024021 | Würth Elektronik | 2 | 732-2611149024021-ND | kr.209.22000 | MFR Recommended |


