


2610011025000 | |
|---|---|
DigiKey Part Number | 732-2610011025000TR-ND - Tape & Reel (TR) 732-2610011025000CT-ND - Cut Tape (CT) 732-2610011025000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2610011025000 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2610011025000 Models |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC3220SF |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 76mA |
RF Family/Standard WiFi | Current - Transmitting 230mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.412GHz ~ 2.472GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 72.2Mbps | Package / Case 34-SMD Module |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.33000 | kr.234.33 |
| 10 | kr.229.60300 | kr.2,296.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.187.58475 | kr.75,033.90 |
| Unit Price without VAT: | kr.234.33000 |
|---|---|
| Unit Price with VAT: | kr.292.91250 |









