
2609031181000 | |
|---|---|
DigiKey Part Number | 732-2609031181000TR-ND - Tape & Reel (TR) 732-2609031181000CT-ND - Cut Tape (CT) 732-2609031181000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2609031181000 |
Description | RF TXRX MODULE RADIO SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 869.4MHz ~ 869.65MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2609031181000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 869.4MHz ~ 869.65MHz | |
Data Rate | 115.2kbps | |
Power - Output | 27dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | TI - CC1310 | |
Memory Size | 128kB Flash, 20kB RAM | |
Voltage - Supply | 2.2V ~ 3.7V | |
Current - Receiving | 12mA | |
Current - Transmitting | 500mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.484.27000 | kr.484.27 |
| 10 | kr.424.79700 | kr.4,247.97 |
| 50 | kr.379.26120 | kr.18,963.06 |
| 100 | kr.377.81520 | kr.37,781.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.337.33500 | kr.134,934.00 |
| Unit Price without VAT: | kr.484.27000 |
|---|---|
| Unit Price with VAT: | kr.605.33750 |

