
2609011181000 | |
|---|---|
DigiKey Part Number | 732-2609011181000TR-ND - Tape & Reel (TR) 732-2609011181000CT-ND - Cut Tape (CT) 732-2609011181000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2609011181000 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 865MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2609011181000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 865MHz ~ 870MHz | |
Data Rate | 100Kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 20kB RAM | |
Voltage - Supply | 2.2V ~ 3.8V | |
Current - Receiving | 8mA | |
Current - Transmitting | 26mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.49000 | kr.223.49 |
| 10 | kr.197.82200 | kr.1,978.22 |
| 50 | kr.186.27720 | kr.9,313.86 |
| 100 | kr.185.38590 | kr.18,538.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.165.52313 | kr.66,209.25 |
| Unit Price without VAT: | kr.223.49000 |
|---|---|
| Unit Price with VAT: | kr.279.36250 |


