
2608049024011 | |
|---|---|
DigiKey Part Number | 732-2608049024011-ND |
Manufacturer | |
Manufacturer Product Number | 2608049024011 |
Description | EVAL BOARD FOR PROTEUS-II |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2608011024010, 2608011124010 WIRL-BTLE, Proteus II Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Würth Elektronik | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part 2608011024010, 2608011124010 |
Packaging Bag | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.22000 | kr.209.22 |
| 3 | kr.192.69333 | kr.578.08 |
| 5 | kr.174.35000 | kr.871.75 |
| Unit Price without VAT: | kr.209.22000 |
|---|---|
| Unit Price with VAT: | kr.261.52500 |



