
2608019324011 | |
|---|---|
DigiKey Part Number | 732-2608019324011-ND |
Manufacturer | |
Manufacturer Product Number | 2608019324011 |
Description | PROTEUS-II AMB2623-1 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AMB2623-1, nRF52832 Proteus-II Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB2623-1, nRF52832 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.830.44000 | kr.830.44 |
| Unit Price without VAT: | kr.830.44000 |
|---|---|
| Unit Price with VAT: | kr.1,038.05000 |






