
2608011124010 | |
|---|---|
DigiKey Part Number | 732-2608011124010TR-ND - Tape & Reel (TR) 732-2608011124010CT-ND - Cut Tape (CT) 732-2608011124010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2608011124010 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2608011124010 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52832 |
Part Status Active | Memory Size 512kB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 5.4mA |
Protocol | Current - Transmitting 7.5mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 3dBm | Package / Case 17-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.45000 | kr.124.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.101.67776 | kr.50,838.88 |
| Unit Price without VAT: | kr.124.45000 |
|---|---|
| Unit Price with VAT: | kr.155.56250 |





