



2533020201601 | |
|---|---|
DigiKey Part Number | 732-2533020201601TR-ND - Tape & Reel (TR) 732-2533020201601CT-ND - Cut Tape (CT) 732-2533020201601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2533020201601 |
Description | WSEN-ITDS 3 AXIS ACCELERATION SE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.08Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | 2533020201601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.08Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.54000 | kr.15.54 |
| 10 | kr.14.96400 | kr.149.64 |
| 50 | kr.14.44800 | kr.722.40 |
| 100 | kr.13.93200 | kr.1,393.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.88438 | kr.10,884.38 |
| Unit Price without VAT: | kr.15.54000 |
|---|---|
| Unit Price with VAT: | kr.19.42500 |




















