



2513130810401 | |
|---|---|
DigiKey Part Number | 732-2513130810401TR-ND - Tape & Reel (TR) 732-2513130810401CT-ND - Cut Tape (CT) 732-2513130810401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810401 |
Description | SENSOR 145.04PSID 0.087" 15BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | 2513130810401 Models |
Category | Accuracy ±0.3% |
Manufacturer Würth Elektronik | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.087" (2.2mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure 362.59PSI (2500kPa) |
Operating Pressure -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Operating Temperature -25°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 15 b | Package / Case 8-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.08000 | kr.265.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.216.59026 | kr.108,295.13 |
| Unit Price without VAT: | kr.265.08000 |
|---|---|
| Unit Price with VAT: | kr.331.35000 |









