
18024215401H | |
|---|---|
DigiKey Part Number | 732-18024215401HTR-ND - Tape & Reel (TR) 732-18024215401HCT-ND - Cut Tape (CT) 732-18024215401HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18024215401H |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18024215401H Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type SPI | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.58000 | kr.62.58 |
| 10 | kr.56.29900 | kr.562.99 |
| 50 | kr.53.19260 | kr.2,659.63 |
| 100 | kr.50.02260 | kr.5,002.26 |
| 500 | kr.47.82198 | kr.23,910.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.07025 | kr.39,070.25 |
| Unit Price without VAT: | kr.62.58000 |
|---|---|
| Unit Price with VAT: | kr.78.22500 |



