
18012115411L | |
|---|---|
DigiKey Part Number | 732-18012115411LTR-ND - Tape & Reel (TR) 732-18012115411LCT-ND - Cut Tape (CT) 732-18012115411LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18012115411L |
Description | DGTL ISOLTR 3.75KV 2CH CAN 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18012115411L Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN | Voltage - Supply 2.375V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18012115411H | Würth Elektronik | 2.046 | 732-18012115411HCT-ND | kr.13.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.98300 | kr.119.83 |
| 50 | kr.10.77800 | kr.538.90 |
| 100 | kr.9.57340 | kr.957.34 |
| 500 | kr.9.11818 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.73485 | kr.19,337.12 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

