


1789205X4 | |
|---|---|
DigiKey Part Number | 732-11466-ND |
Manufacturer | |
Manufacturer Product Number | 1789205X4 |
Description | EVAL BOARD FOR FISM |
Customer Reference | |
Detailed Description | FISM MagI3C 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | FISM | |
Note | - |

