
178001 | |
|---|---|
DigiKey Part Number | 732-178001-ND |
Manufacturer | |
Manufacturer Product Number | 178001 |
Description | LED DRIVER CC 0-36V 1.5A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5A 0 ~ 36V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 0 ~ 36V | |
Current - Output (Max) | 1.5A | |
Dimming | PWM | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.08000 | kr.724.08 |
| Unit Price without VAT: | kr.724.08000 |
|---|---|
| Unit Price with VAT: | kr.905.10000 |

