


1769205341 | |
|---|---|
DigiKey Part Number | 732-1769205341TR-ND - Tape & Reel (TR) 732-1769205341CT-ND - Cut Tape (CT) 732-1769205341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1769205341 |
Description | WPME-FISM FIXED ISOLATED SIP/SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1769205341 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 8-SMT (13.2x8.5) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.25.93100 | kr.259.31 |
| 100 | kr.24.47240 | kr.2,447.24 |
| 250 | kr.23.80924 | kr.5,952.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.97100 | kr.9,985.50 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |


