
171936001 | |
|---|---|
DigiKey Part Number | 732-171936001TR-ND - Tape & Reel (TR) 732-171936001CT-ND - Cut Tape (CT) 732-171936001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171936001 |
Description | WPME-VDMM VARIABLE STEP DOWN MIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 6V 300mA 3.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171936001 Models |
Category | Current - Output (Max) 300mA |
Mfr | Power (Watts) 1.8 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.5V | Package / Case 12-PowerLGA Module |
Voltage - Input (Max) 60V | Size / Dimension 0.31" L x 0.22" W x 0.09" H (8.0mm x 5.5mm x 2.4mm) |
Voltage - Output 1 | Supplier Device Package 12-LGA (8x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.28000 | kr.46.28 |
| 10 | kr.43.74600 | kr.437.46 |
| 100 | kr.41.21000 | kr.4,121.00 |
| 250 | kr.38.67400 | kr.9,668.50 |
| 500 | kr.37.15176 | kr.18,575.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.96819 | kr.32,968.19 |
| Unit Price without VAT: | kr.46.28000 |
|---|---|
| Unit Price with VAT: | kr.57.85000 |

