
171033802 | |
|---|---|
DigiKey Part Number | 732-171033802TR-ND - Tape & Reel (TR) 732-171033802CT-ND - Cut Tape (CT) 732-171033802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171033802 |
Description | WPME-VDLM VARIABLE STEP DOWN LGA |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 6V 3A 3.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171033802 Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 18 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.5V | Package / Case 12-BLGA Exposed Pad Module |
Voltage - Input (Max) 38V | Size / Dimension 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) |
Voltage - Output 1 | Supplier Device Package 12-LGA-EP (10x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.46.91600 | kr.469.16 |
| 100 | kr.44.38000 | kr.4,438.00 |
| 250 | kr.41.21000 | kr.10,302.50 |
| 500 | kr.39.96482 | kr.19,982.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.60206 | kr.33,602.06 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |






