
171033801 | |
|---|---|
DigiKey Part Number | 732-171033801TR-ND - Tape & Reel (TR) 732-171033801CT-ND - Cut Tape (CT) 732-171033801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171033801 |
Description | WPME-VDLM VARIABLE STEP DOWN REG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 3A 3.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171033801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 12-LGA Exposed Pad | |
Size / Dimension | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) | |
Supplier Device Package | 12-LGA (10x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.34000 | kr.57.34 |
| 10 | kr.50.43900 | kr.504.39 |
| 100 | kr.47.98800 | kr.4,798.80 |
| 250 | kr.43.40876 | kr.10,852.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.99100 | kr.35,991.00 |
| Unit Price without VAT: | kr.57.34000 |
|---|---|
| Unit Price with VAT: | kr.71.67500 |









