



171032401 | |
|---|---|
DigiKey Part Number | 732-6215-2-ND - Tape & Reel (TR) 732-6215-1-ND - Cut Tape (CT) 732-6215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171032401 |
Description | DC DC CONVERTER 5-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171032401 Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 6V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.79000 | kr.108.79 |
| 10 | kr.105.44700 | kr.1,054.47 |
| 100 | kr.99.42710 | kr.9,942.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.90.45912 | kr.22,614.78 |
| 500 | kr.85.60928 | kr.42,804.64 |
| Unit Price without VAT: | kr.108.79000 |
|---|---|
| Unit Price with VAT: | kr.135.98750 |








