


171030601 | |
|---|---|
DigiKey Part Number | 732-11791-2-ND - Tape & Reel (TR) 732-11791-1-ND - Cut Tape (CT) 732-11791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171030601 |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171030601 Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 6V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 42V | Supplier Device Package TO-263-7 |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.95000 | kr.110.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.90.66200 | kr.22,665.50 |
| Unit Price without VAT: | kr.110.95000 |
|---|---|
| Unit Price with VAT: | kr.138.68750 |



