WL-SWTP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158301260

DigiKey Part Number
732-5662-2-ND - Tape & Reel (TR)
732-5662-1-ND - Cut Tape (CT)
732-5662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158301260
Description
LED WL-SWTP COOL WHT 6000K 3014
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Cool 6000K 3V 20mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158301260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
8lm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
38°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
50kr.1.99300kr.99.65
100kr.1.53510kr.153.51
500kr.1.14810kr.574.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92719kr.1,854.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000