LED Lighting WL-SWTP White, Cool 5000K 3V 20mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158301250

DigiKey Part Number
732-5661-2-ND - Tape & Reel (TR)
732-5661-1-ND - Cut Tape (CT)
732-5661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158301250
Description
LED WL-SWTP COOL WHT 5000K 3014
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Cool 5000K 3V 20mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158301250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
85 (Typ)
Series
Current - Max
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1206 (3216 Metric)
CCT (K)
5000K
Supplier Device Package
3014
Flux @ 25°C, Current - Test
8lm (Typ)
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Current - Test
20mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
50kr.1.95900kr.97.95
100kr.1.50890kr.150.89
500kr.1.12852kr.564.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91138kr.1,822.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000