
157119B12801 | |
|---|---|
DigiKey Part Number | 732-157119B12801-ND |
Manufacturer | |
Manufacturer Product Number | 157119B12801 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.512" H x 0.394" W x 0.285" D (13.00mm x 10.00mm x 7.25mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 157119B12801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.285" D (13.00mm x 10.00mm x 7.25mm) | |
Digit/Alpha Size | 0.39" (9.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 76mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| 10 | kr.7.19200 | kr.71.92 |
| 20 | kr.6.22450 | kr.124.49 |
| 38 | kr.5.25342 | kr.199.63 |
| 76 | kr.4.52776 | kr.344.11 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |





