
156120VS82500P | |
|---|---|
DigiKey Part Number | 732-156120VS82500PTR-ND - Tape & Reel (TR) 732-156120VS82500PCT-ND - Cut Tape (CT) 732-156120VS82500PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120VS82500P |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120VS82500P Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 2.30mm Dia | Height (Max) 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 50 | kr.2.26980 | kr.113.49 |
| 100 | kr.1.62300 | kr.162.30 |
| 500 | kr.1.48990 | kr.744.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34408 | kr.2,688.16 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |



