
156120AS82500 | |
|---|---|
DigiKey Part Number | 732-11417-2-ND - Tape & Reel (TR) 732-11417-1-ND - Cut Tape (CT) 732-11417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120AS82500 |
Description | LED AMBER CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120AS82500 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 609nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 50 | kr.2.64100 | kr.132.05 |
| 100 | kr.1.89740 | kr.189.74 |
| 500 | kr.1.72430 | kr.862.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55763 | kr.3,115.26 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |


