Infrared (IR) Emitter 850nm 3.2V 1.5A 800mW/sr @ 1A (Typ) 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15435385A9042

DigiKey Part Number
732-15435385A9042TR-ND - Tape & Reel (TR)
732-15435385A9042CT-ND - Cut Tape (CT)
732-15435385A9042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15435385A9042
Description
WL-SIQW SMT INFRARED QFN LED WAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3.2V 1.5A 800mW/sr @ 1A (Typ) 90° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15435385A9042 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Würth Elektronik
Voltage - Forward (Vf) (Typ)
3.2V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
800mW/sr @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.99000kr.60.99
10kr.53.66800kr.536.68
50kr.49.34420kr.2,467.21
100kr.44.99500kr.4,499.50
250kr.42.80692kr.10,701.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.97296kr.17,486.48
Manufacturers Standard Package
Unit Price without VAT:kr.60.99000
Unit Price with VAT:kr.76.23750