
15435385A9040 | |
|---|---|
DigiKey Part Number | 732-15435385A9040TR-ND - Tape & Reel (TR) 732-15435385A9040CT-ND - Cut Tape (CT) 732-15435385A9040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435385A9040 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 400mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15435385A9040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.18000 | kr.18.18 |
| 10 | kr.15.96800 | kr.159.68 |
| 50 | kr.14.66880 | kr.733.44 |
| 100 | kr.13.38880 | kr.1,338.88 |
| 250 | kr.12.67096 | kr.3,167.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.35200 | kr.5,176.00 |
| Unit Price without VAT: | kr.18.18000 |
|---|---|
| Unit Price with VAT: | kr.22.72500 |

