
15427294BA242 | |
|---|---|
DigiKey Part Number | 732-15427294BA242TR-ND - Tape & Reel (TR) 732-15427294BA242CT-ND - Cut Tape (CT) 732-15427294BA242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15427294BA242 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3V 1A 360mW/sr @ 1A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15427294BA242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 360mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.14000 | kr.59.14 |
| 10 | kr.52.12200 | kr.521.22 |
| 50 | kr.47.89760 | kr.2,394.88 |
| 100 | kr.43.67360 | kr.4,367.36 |
| 500 | kr.41.50836 | kr.20,754.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.91200 | kr.33,912.00 |
| Unit Price without VAT: | kr.59.14000 |
|---|---|
| Unit Price with VAT: | kr.73.92500 |

