154150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154150

DigiKey Part Number
732-154150-ND
Manufacturer
Manufacturer Product Number
154150
Description
DESIGN KIT INFRARED LEDS & PHOTO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
LED
Color
Infrared
Quantity
Assorted
Mounting Type
Surface Mount
Packages Included
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.657.02000kr.657.02
Manufacturers Standard Package
Unit Price without VAT:kr.657.02000
Unit Price with VAT:kr.821.27500