

15414194BA210 | |
---|---|
DigiKey Part Number | 732-12012-2-ND - Tape & Reel (TR) 732-12012-1-ND - Cut Tape (CT) 732-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414194BA210 |
Description | WL-SITW SMD INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 5mW/sr @ 50mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414194BA210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.02000 | kr.6.02 |
10 | kr.5.42100 | kr.54.21 |
100 | kr.5.03680 | kr.503.68 |
500 | kr.4.65280 | kr.2,326.40 |
1.000 | kr.4.26880 | kr.4,268.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.15648 | kr.6,312.96 |
Unit Price without VAT: | kr.6.02000 |
---|---|
Unit Price with VAT: | kr.7.52500 |