Infrared (IR) Emitter 850nm 1.4V 70mA 3mW/sr @ 20mA 90° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.4V 70mA 3mW/sr @ 20mA 90° 1206 (3216 Metric)
WEbinar Powered by Digi-Key Infrared and Photodetectors

15412085A9000

DigiKey Part Number
732-13409-2-ND - Tape & Reel (TR)
732-13409-1-ND - Cut Tape (CT)
732-13409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15412085A9000
Description
WL-SICW SMT INFRARED CHIP LED WA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 70mA 3mW/sr @ 20mA 90° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15412085A9000 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Würth Elektronik
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
70mA
Package / Case
1206 (3216 Metric)
Radiant Intensity (Ie) Min @ If
3mW/sr @ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.62200kr.46.22
50kr.4.07020kr.203.51
250kr.3.63916kr.909.79
500kr.3.25876kr.1,629.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96714kr.8,901.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750