

15411094A6070 | |
---|---|
DigiKey Part Number | 732-13420-2-ND - Tape & Reel (TR) 732-13420-1-ND - Cut Tape (CT) 732-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15411094A6070 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 4mW/sr @ 20mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 60° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.4.66600 | kr.46.66 |
50 | kr.4.10880 | kr.205.44 |
250 | kr.3.67360 | kr.918.40 |
500 | kr.3.28960 | kr.1,644.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.69568 | kr.6,739.20 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |