


15406094BA500 | |
|---|---|
DigiKey Part Number | 732-12006-2-ND - Tape & Reel (TR) 732-12006-1-ND - Cut Tape (CT) 732-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15406094BA500 |
Description | WL-SICW SMD INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 0.4mW/sr @ 20mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15406094BA500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.2.18700 | kr.21.87 |
| 100 | kr.2.03180 | kr.203.18 |
| 500 | kr.1.88986 | kr.944.93 |
| 1.000 | kr.1.73505 | kr.1,735.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.28291 | kr.5,131.64 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |





