WL-SICW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15406094B6000

DigiKey Part Number
732-15406094B6000TR-ND - Tape & Reel (TR)
732-15406094B6000CT-ND - Cut Tape (CT)
732-15406094B6000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15406094B6000
Description
WL-SICW SMT INFRARED CHIPLED WAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 70mA 1mW/sr @ 70mA 60° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.2.18700kr.21.87
100kr.2.03180kr.203.18
500kr.1.88986kr.944.93
1.000kr.1.73505kr.1,735.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56155kr.4,684.65
6.000kr.1.28291kr.7,697.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750