
15406085B6000 | |
|---|---|
DigiKey Part Number | 732-15406085B6000TR-ND - Tape & Reel (TR) 732-15406085B6000CT-ND - Cut Tape (CT) 732-15406085B6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15406085B6000 |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 1.2mW/sr @ 70mA 60° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.72800 | kr.37.28 |
| 100 | kr.3.47010 | kr.347.01 |
| 500 | kr.3.19920 | kr.1,599.60 |
| 1.000 | kr.2.94120 | kr.2,941.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64708 | kr.7,941.24 |
| 6.000 | kr.2.17689 | kr.13,061.34 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

