Infrared (IR) Emitter 850nm 1.6V 50mA 0.1mW/sr @ 20mA 140° 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.6V 50mA 0.1mW/sr @ 20mA 140° 0402 (1005 Metric)
WEbinar Powered by Digi-Key Infrared and Photodetectors

15404085BA470

DigiKey Part Number
732-13413-2-ND - Tape & Reel (TR)
732-13413-1-ND - Cut Tape (CT)
732-13413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15404085BA470
Description
WL-SISW SMT INFRARED SIDEVIEW LE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 50mA 0.1mW/sr @ 20mA 140° 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15404085BA470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.1mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
140°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.70200kr.47.02
50kr.4.14100kr.207.05
250kr.3.70232kr.925.58
500kr.3.31530kr.1,657.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.71674kr.10,866.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000