


15404085BA420 | |
|---|---|
DigiKey Part Number | 732-13411-2-ND - Tape & Reel (TR) 732-13411-1-ND - Cut Tape (CT) 732-13411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15404085BA420 |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 3mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15404085BA420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.4.70200 | kr.47.02 |
| 50 | kr.4.14100 | kr.207.05 |
| 250 | kr.3.70232 | kr.925.58 |
| 500 | kr.3.31530 | kr.1,657.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.71674 | kr.10,866.96 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |





