
15400385F3590 | |
---|---|
DigiKey Part Number | 732-15400385F3590-ND |
Manufacturer | |
Manufacturer Product Number | 15400385F3590 |
Description | WL-TIRC THT INFRARED ROUND WATER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 845nm 1.5V 100mA 25mW/sr @ 50mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 15400385F3590 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 50mA | |
Wavelength | 845nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.5.12600 | kr.51.26 |
50 | kr.4.81020 | kr.240.51 |
100 | kr.4.50430 | kr.450.43 |
250 | kr.4.18764 | kr.1,046.91 |
500 | kr.3.55968 | kr.1,779.84 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |