
150505GS73300 | |
|---|---|
DigiKey Part Number | 732-150505GS73300TR-ND - Tape & Reel (TR) 732-150505GS73300CT-ND - Cut Tape (CT) 732-150505GS73300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150505GS73300 |
Description | LED GREEN CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150505GS73300 Models |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2020 (5050 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 1.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.48900 | kr.44.89 |
| 50 | kr.3.86100 | kr.193.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.15415 | kr.3,154.15 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


