
150353GS74500 | |
|---|---|
DigiKey Part Number | 732-10350-2-ND - Tape & Reel (TR) 732-10350-1-ND - Cut Tape (CT) 732-10350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353GS74500 |
Description | LED GREEN 525NM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color WL-SMDC Green 525nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150353GS74500 Models |
Category | Luminous Flux @ Current/Temperature 85lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package CSMD |
Wavelength 525nm (Typ) | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Current - Test 350mA | Height - Seated (Max) 0.085" (2.15mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 71 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 50 | kr.18.65860 | kr.932.93 |
| 100 | kr.15.32380 | kr.1,532.38 |
| 500 | kr.13.58028 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.38664 | kr.11,386.64 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |


