
150353FS74500 | |
|---|---|
DigiKey Part Number | 732-12003-2-ND - Tape & Reel (TR) 732-12003-1-ND - Cut Tape (CT) 732-12003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353FS74500 |
Description | LED IR 730NM 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm 1.8V 700mA 280mW/sr @ 350mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150353FS74500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 350mA | |
Wavelength | 730nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.47000 | kr.41.47 |
| 10 | kr.38.31700 | kr.383.17 |
| 100 | kr.35.19360 | kr.3,519.36 |
| 500 | kr.27.37920 | kr.13,689.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.95200 | kr.21,952.00 |
| Unit Price without VAT: | kr.41.47000 |
|---|---|
| Unit Price with VAT: | kr.51.83750 |





