
150283RS73103 | |
|---|---|
DigiKey Part Number | 732-150283RS73103TR-ND - Tape & Reel (TR) 732-150283RS73103CT-ND - Cut Tape (CT) 732-150283RS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150283RS73103 |
Description | LED RED CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150283RS73103 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 629nm |
Configuration Independent | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150283FS73103 | Würth Elektronik | 2.592 | 732-150283FS73103CT-ND | kr.1.08000 | Parametric Equivalent |
| 150283HS73103 | Würth Elektronik | 3.543 | 732-150283HS73103CT-ND | kr.1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.33700 | kr.43.37 |
| 50 | kr.3.74440 | kr.187.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.05905 | kr.12,236.20 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


